Low

SW45 BK008 - 

Spiral Wrap, UV Resistant, 1 ", 25.4 mm, Polyethylene, Black, 25 ft, 7.62 m

SW45 BK008 - Spiral Wrap, UV Resistant, 1 ", 25.4 mm, Polyethylene, Black, 25 ft, 7.62 m
SW45 BK008 - Spiral Wrap, UV Resistant, 1 ", 25.4 mm, Polyethylene, Black, 25 ft, 7.62 m

The actual product may differ from image shown

Manufacturer Part No:
SW45 BK008
Newark Part No.:
86K4565
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1"
:
25.4mm
:
Polyethylene
:
Black
:
25ft
:
7.62m
:
1"
:
6"
:
25.4mm
:
152.4mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SW45 BK008 is a Spiral Wrap Tubing simplifies wire harnessing, cabling and bundling with no installation tool needed. It wraps tightly to the wire and cable being bundled, yet is flexible and simple to apply. All types maintain flexibility even when bent around sharp edges. Breakouts or tap-off connections may be made through the openings of the wrap. The SW spiral wrap is constructed from several semi-rigid tubing materials and then cut on a continual spiral.
  • Flexible cable bundling
  • Easy breakouts

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$92.97 $ 92.97
Price for:
Spool of 25
Multiple: 1 Minimum: 1
Quantity Price
1 + $92.97
5 + $88.34
10 + $84.18
15 + $80.94