Low

SW42 BK005 - 

Spiral Wrap, UV Resistant, 0.375 ", 9.525 mm, Polyethylene, Black, 100 ft, 30.5 m

SW42 BK005 - Spiral Wrap, UV Resistant, 0.375 ", 9.525 mm, Polyethylene, Black, 100 ft, 30.5 m

The actual product may differ from image shown

Manufacturer Part No:
SW42 BK005
Newark Part No.:
86K8709
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0.375"
:
9.525mm
:
Polyethylene
:
Black
:
100ft
:
30.5m
:
0.31"
:
3"
:
7.95mm
:
76.2mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SW42 BK005 is a spiral Wrap Tubing with UV-resistant black polyethylene construction. SW tubing wraps tightly to the wire and cable being bundled. Maintain flexibility even when bent around sharp edges. Breakouts or tap-off connections may be made through the openings of the wrap. This spiral wrap is constructed from several semi-rigid tubing materials and then cut on a continual spiral.
  • Wire harness breakouts
  • Cable building
  • Flexible and simple to apply

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

60 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$54.57 $ 54.57
Price for:
Spool of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + $54.57
5 + $50.92
10 + $47.82
15 + $45.57