Low

ALPHA WIRE  S61122CY OR001  Multiconductor Shielded Cable, Orange, 4 Conductor, 22 AWG, 0.35 mm², 1000 ft, 304.8 m

ALPHA WIRE S61122CY OR001
Manufacturer Part No:
S61122CY OR001
Newark Part No.:
95B6883
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Jacket Color:
Orange
No. of Conductors:
4Conductor
Wire Gauge:
22AWG
Conductor Area CSA:
0.35mm²
Reel Length (Imperial):
1000ft
Reel Length (Metric):
304.8m
No. of Max Strands x Strand Size:
7 x 30AWG
Voltage Rating:
600V
Jacket Material:
Thermoplastic
Conductor Material:
Tinned Copper
External Diameter:
8.458mm
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor