Low

ALPHA WIRE  S61110CY OR002  Multiconductor Shielded Cable, Orange, 4 Conductor, 10 AWG, 5.37 mm², 500 ft, 152.4 m

ALPHA WIRE S61110CY OR002
Manufacturer Part No:
S61110CY OR002
Newark Part No.:
95B6866
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Jacket Color:
Orange
No. of Conductors:
4Conductor
Wire Gauge:
10AWG
Conductor Area CSA:
5.37mm²
Reel Length (Imperial):
500ft
Reel Length (Metric):
152.4m
No. of Max Strands x Strand Size:
105 x 30AWG
Voltage Rating:
600V
Jacket Material:
Thermoplastic
Conductor Material:
Tinned Copper
External Diameter:
15.646mm
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor