Low

G1802IN BK008 - 

Sleeving, Expandable, 7.62 m, 25 ft, 50.8 mm, Nylon (Polyamide), Black

G1802IN BK008 - Sleeving, Expandable, 7.62 m, 25 ft, 50.8 mm, Nylon (Polyamide), Black

The actual product may differ from image shown

Manufacturer Part No:
G1802IN BK008
Newark Part No.:
90R8733
Product Range
GRP-180 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Expandable
:
7.62m
:
25ft
:
50.8mm
:
Nylon (Polyamide)
:
Black
:
GRP-180 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The G1802IN BK008 is a Maximum Performance Expandable Sleeving constructed with braided nylon tube material. This tube has superior abrasion resistance, a wide operating temperature range, easy installation for industrial, solar and high-abrasion applications.
  • Smooth inner wall to prevent internal abrasion damage
  • Resists fuels, solvents, chemicals, salt water and UV rays
  • -60 to 150°C Temperature range

Applications

Safety, Maintenance & Repair, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

PRO POWER

Sleeving, Hook & Loop, Expandable, 7.62 m, 25 ft, 50.8 mm, PET (Polyethylene Terephthalate), Black

11 in stock

Spool of 25

1+ $239.71 5+ $197.69 10+ $169.04 25+ $147.55

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$163.57 $ 163.57
Price for:
Spool of 25
Multiple: 1 Minimum: 1
Quantity Price
1 + $163.57
5 + $149.94
10 + $136.31
25 + $121.70
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.