Low

G1601/2 BK003 - 

Sleeving, Expandable, 76.2 m, 250 ft, 12.7 mm, Nylon (Polyamide), Black

G1601/2 BK003 - Sleeving, Expandable, 76.2 m, 250 ft, 12.7 mm, Nylon (Polyamide), Black

The actual product may differ from image shown

Manufacturer Part No:
G1601/2 BK003
Newark Part No.:
90R8700
Product Range
GRP-160 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Expandable
:
76.2m
:
250ft
:
12.7mm
:
Nylon (Polyamide)
:
Black
:
GRP-160 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The G1601/2 BK003 is an Advanced Protection Expandable Sleeving constructed with braided nylon tube material. This tube is an economical, easy-to-use choice for advanced abrasion and cut-through protection.
  • Cuts cleanly with hot knife
  • Extreme abrasion resistance
  • Resists fuels, solvents, salt water, chemicals and UV rays
  • -45 to 150°C Temperature range

Applications

Safety, Maintenance & Repair, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

PRO POWER

Sleeving, Braided, Expandable, 30.5 m, 100 ft, 12.7 mm, PET (Polyethylene Terephthalate), Black

250 in stock
Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$480.85 $ 480.85
Price for:
Spool of 250
Multiple: 1 Minimum: 1
Quantity Price
1 + $480.85
5 + $449.49
10 + $420.75
15 + $397.23
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.