Low

FITMG1 NC032 - 

Heat Gun, Mini, 350 W, 120 V, FIT®, US Plug

FITMG1 NC032 - Heat Gun, Mini, 350 W, 120 V, FIT®, US Plug

The actual product may differ from image shown

Manufacturer Part No:
FITMG1 NC032
Newark Part No.:
10J9218
Product Range
FIT® Heat Guns
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
350W
:
120V
:
-
:
FIT® Heat Guns
:
US
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FITMG1 NC032 is a 120VAC 350W FIT® Heat Gun for use with heat shrink tubing. Rocker switch with off, on high temperature selection and 6ft power cord length. Workbench loop nozzle attachment.
  • Blue color

Applications

Maintenance & Repair

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

18 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/16/18
$54.18 $ 54.18
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $60.20
2 + $54.21
5 + $49.78
10 + $48.22
15 + $46.65
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Do you carry nozzles for this manufacturer and model? If not, what manufacturer would have compatible nozzles?
3 years, 5 months ago
by
JohnnyO
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
We currently donot stock the exact nozzle part for this heat gun however please consider the below link for nozzles that we stock:
http://www.newark.com/nozzles
3 years, 5 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:25:23.090-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_10J9218, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.