Low

ALPHA WIRE  F40022 NA103  Heat Shrink Tubing, FIT 400, Pack of 25 4' Pieces, 0.91 mm, 0.036 ", 1.2:1, Natural, 4 ft, 1.2 m

ALPHA WIRE F40022 NA103
Technical Data Sheet (172.89KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

I.D. Supplied - Metric:
0.91mm
I.D. Supplied - Imperial:
0.036"
Shrink Ratio:
1.2:1
Shrink Tubing / Boot Colour:
Natural
Length - Imperial:
4ft
Length - Metric:
1.2m
I.D. Recovered Max - Metric:
0.81mm
I.D. Recovered Max - Imperial:
0.032"
Shrink Tubing / Boot Material:
FEP (Fluorinated Ethylene Propylene)
Product Range:
-
RoHS Compliant:
Yes
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.