Low

F2213/4 CL105 - 

Heat Shrink Tubing, FIT 221, Pack of 5 4' Pieces, Transparent, PO (Polyolefin), 2:1, 19.1 mm

F2213/4 CL105 - Heat Shrink Tubing, FIT 221, Pack of 5 4' Pieces, Transparent, PO (Polyolefin), 2:1, 19.1 mm

The actual product may differ from image shown

Manufacturer Part No:
F2213/4 CL105
Newark Part No.:
37F7018
Product Range
FIT 221 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Transparent
:
PO (Polyolefin)
:
2:1
:
19.1mm
:
9.53mm
:
1.2m
:
0.75"
:
0.375"
:
4ft
:
FIT 221 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FIT-221-3/4 CL105 is a 20ft clear-color multipurpose irradiated polyolefin Heat Shrink Tube ideal for harnessing, wire bundling, strain reliefs or any applications where components must be insulated or packaged. FIT® 221 frame-retardant tubing has a shrink ratio approximately 2:1 at 121°C.
  • Flexible
  • No corrosion
  • 1500PSI Tensile strength
  • 1 x 10¹⁴Ω-cm Volume resistivity

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

PRO POWER

Heat Shrink Tubing, Pack of 5 4' (1.2m) Pieces, Transparent, PO (Polyolefin), 2:1, 19.1 mm, 9.53 mm

4 in stock

Pack of 5

1+ $33.01 10+ $27.05 25+ $22.47 50+ $19.20

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

39 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$18.11 $ 18.11
Price for:
Pack of 5
Multiple: 1 Minimum: 1
Quantity Price
1 + $18.11
5 + $17.20
10 + $16.29
15 + $15.75
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.