Low

F2211IN RD105 - 

Heat Shrink Tubing, FIT 221, Pack of 5 4' Pieces, Red, PO (Polyolefin), 2:1, 25.4 mm, 12.7 mm

F2211IN RD105 - Heat Shrink Tubing, FIT 221, Pack of 5 4' Pieces, Red, PO (Polyolefin), 2:1, 25.4 mm, 12.7 mm

The actual product may differ from image shown

Manufacturer Part No:
F2211IN RD105
Newark Part No.:
88K1091
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Red
:
PO (Polyolefin)
:
2:1
:
25.4mm
:
12.7mm
:
1.2m
:
1"
:
0.5"
:
4ft
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The F2211IN RD105 is a red Heat Shrink Tubing made of cross-linked polyolefin. The tubing offers 2:1 shrink ratio and 1500psi minimum tensile strength.
  • 500V/mil Minimum dielectric strength
  • 90°C Minimum shrink temperature
  • 121°C Full recovery temperature
  • -55 to 135°C Temperature range

Applications

Safety, Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

14 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$28.18 $ 28.18
Price for:
Pack of 5
Multiple: 1 Minimum: 1
Quantity Price
1 + $28.18
2 + $25.63
5 + $24.23
15 + $22.70
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.