Low

FIT-221-1 BK105 - 

Heat Shrink Tubing, FIT 221, Pack of 5 4' Pieces, 25.4 mm, 1 ", 2:1, Black, 4 ft, 1.2 m

FIT-221-1 BK105 - Heat Shrink Tubing, FIT 221, Pack of 5 4' Pieces, 25.4 mm, 1 ", 2:1, Black, 4 ft, 1.2 m

The actual product may differ from image shown

Manufacturer Part No:
FIT-221-1 BK105
Newark Part No.:
88K1934
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
25.4mm
:
1"
:
2:1
:
Black
:
4ft
:
1.2m
:
12.7mm
:
0.5"
:
PO (Polyolefin)
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FIT-221-1 BK105 is a 20ft black multipurpose irradiated polyolefin Heat Shrink Tube ideal for harnessing, wire bundling, strain reliefs or any applications where components must be insulated or packaged. FIT® 221 frame-retardant tubing has a shrink ratio approximately 2:1 at 121°C.
  • Flexible
  • No corrosion
  • 1500PSI Tensile strength
  • 1 x 10¹⁴Ω-cm Volume resistivity

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Pack of 5

1+ $42.95 10+ $35.20 25+ $29.24 50+ $24.98

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

196 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$28.18 $ 28.18
Price for:
Pack of 5
Multiple: 1 Minimum: 1
Quantity Price
1 + $28.18
2 + $25.63
5 + $24.23
15 + $22.70
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.