Low

FIT-221-1/16 BK103 - 

Heat Shrink Tubing, FIT 221, Pack of 25 4' Pieces, Black, PO (Polyolefin), 2:1, 1.6 mm, 0.78 mm

FIT-221-1/16 BK103 - Heat Shrink Tubing, FIT 221, Pack of 25 4' Pieces, Black, PO (Polyolefin), 2:1, 1.6 mm, 0.78 mm

The actual product may differ from image shown

Manufacturer Part No:
FIT-221-1/16 BK103
Newark Part No.:
89K7912
Product Range
FIT 221 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Black
:
PO (Polyolefin)
:
2:1
:
1.6mm
:
0.78mm
:
1.2m
:
0.063"
:
0.031"
:
4ft
:
FIT 221 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FIT-221-1/16 BK103 is a 100ft black multipurpose irradiated polyolefin Heat Shrink Tube ideal for harnessing, wire bundling, strain reliefs or any applications where components must be insulated or packaged. FIT® 221 frame-retardant tubing has a shrink ratio approximately 2:1 at 121°C.
  • Flexible
  • No corrosion
  • 1500PSI Tensile strength
  • 1 x 10¹⁴Ω-cm Volume resistivity

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

43 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/21/18
$24.71 $ 24.71
Price for:
Pack of 25
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $29.06
5 + $27.60
10 + $26.14
15 + $25.26
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
 
Q: 
1 answer

are these 4 feet long

3 years, 7 months ago
by
barbe
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Yes, as the packaging comes in the following 1000 FT, 25X4 FT, 100 FT, 1000X1 IN, 70 FT, 1000X1/2IN, 36X6 IN.

Since here we are giving 25 in pack the length is 4 feet of each.
3 years, 7 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:07.657-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_89K7912, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.