Low

86702CY SL001 - 

Multipair Shielded Cable, Xtra Guard® Flex, Slate, 2 Pair, 22 AWG, 0.38 mm², 1000 ft, 304.8 m

86702CY SL001 - Multipair Shielded Cable, Xtra Guard® Flex, Slate, 2 Pair, 22 AWG, 0.38 mm², 1000 ft, 304.8 m

The actual product may differ from image shown

Manufacturer Part No:
86702CY SL001
Newark Part No.:
95B5335
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Slate
:
2 Pair
:
22AWG
:
0.38mm²
:
1000ft
:
304.8m
:
19 x 34AWG
:
300V
:
PVC
:
Tinned Copper
:
7.061mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 86702CY SL001 is a 1000ft 2-pair Xtra-Guard® continuous flex shielded Data Cable with finely stranded tinned copper conductors and lubricated semi-rigid PVC insulation. It is designed to provide excellent performance in high-flex, high torsion and continuous-flex applications. Its rounded geometry helps insure a liquid-tight installation per IP67 or NEMA 6. It is shielded with 25% minimum overlap of aluminium/polyester foil, tinned copper braid with 85% shield coverage.
  • Supra-shield provides precise EMI interference resistance
  • IP67/NEMA 6 Protection
  • 31lb Maximum pull tension
  • 53Ω Characteristic impedance
  • Up to 6-million flex life cycles

Applications

Communications & Networking, Computers & Computer Peripherals, Robotics, Automation & Process Control, Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$1,692.41 $ 1692.41
Price for:
Spool of 1000
Multiple: 1 Minimum: 1
Quantity Price
1 + $1,692.41
3 + $1,645.02
5 + $1,600.20
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.