New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

ALPHA WIRE - 805062B BK032 - LACING CORD, PES, 2.16MM W, 0.36MM THK, BLK, 457M

ALPHA WIRE805062B BK032
Image is for illustrative purposes only.
Please refer to product description
ALPHA WIRE
Manufacturer:
ALPHA WIRE
Newark Part Number:
19M8532
Manufacturer Part No:
805062B BK032

Technical Data Sheet (72.46KB) EN
Technical Data Sheet (72.46KB) EN

Product Information
  • LACING CORD, PES, 2.16MM W, 0.36MM THK, BLK, 457M
  • Cord Material: Polyester
  • MIL Spec Finish: B
  • MIL Spec Class: MIL-T-43435B, Type II
  • Tensile Strength Pounds: 50lb
  • Reel Length (Metric): 457m
  • Thickness: 0.36mm
  • Cord Color: Black
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

107 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $59.81  

  1. Qty

Price

Qty Price
1  - 4 $59.81
5  - 9 $56.68
10  - 14 $53.86
15+  $51.67
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
PA1931

PALADIN TOOLS

DATACOMM SNIPS

Tool Body Material:(Not Available); Features:Datacomm scissors feature ergonomic design for the professional user; For Use With:DataComm Snips ; RoHS Compliant: NA;

4
Price
For: 1 Each
1+
$16.73

4 available to ship today
M300

WISS

TOOLS, SNIPS CUTTERS

Overall Length:10.5"; Tool Body Material:Steel ; RoHS Compliant: NA;

4
Price
For: 1 Each
1+
$25.58

4 available to ship today
WEZSNIP

WISS

EASY SNIP UTILITY SHEAR

Overall Length:8.5"; Tool Body Material:Stainless Steel; Body Material:4" Stainless steel blades with rounded points; Black/Red cushioned-grip handles ; Length:8.75" ;

1
Price
For: 1 Each
1+
$14.82

1 available to ship today
M5R

WISS

SNIPS, STRAIGHT, STEEL, 9.25INCH

Overall Length:9.25"; Tool Body Material:Steel; Cutting Capacity Max:1.65mm;

3
Price
For: 1 Each
1+
$32.41

3 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(ALPHA WIRE) OR (Lacing Cord) OR (805062B BK032)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

PALADIN TOOLS PA1931
1 Each
$16.73
1 Each
$25.58
1 Each
$14.82