New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

ALPHA WIRE - 805058B BK032 - LACING CORD, PES, 2.16MM W, 0.36MM THK, BLK, 457M

ALPHA WIRE805058B BK032
Image is for illustrative purposes only.
Please refer to product description
ALPHA WIRE
Manufacturer:
ALPHA WIRE
Newark Part Number:
27M1415
Manufacturer Part No:
805058B BK032

Technical Data Sheet (72.46KB) EN
Technical Data Sheet (72.46KB) EN

Product Information
  • LACING CORD, PES, 2.16MM W, 0.36MM THK, BLK, 457M
  • Cord Material: Polyester
  • MIL Spec Finish: E
  • MIL Spec Class: MIL-T-43435B, Type II
  • Tensile Strength Pounds: 50lb
  • Reel Length (Metric): 457m
  • Thickness: 0.36mm
  • Cord Color: Black
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 33 days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $59.81  

  1. Qty

Price

Qty Price
1  - 4 $59.81
5  - 9 $56.68
10  - 14 $53.86
15+  $51.67
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(ALPHA WIRE) OR (Lacing Cord) OR (805058B BK032)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----