New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

ALPHA WIRE - 805036W WH032 - LACING CORD, NYL, 2.16MM W, 0.36MM THK, WHT, 457M

ALPHA WIRE805036W WH032
Image is for illustrative purposes only.
Please refer to product description
ALPHA WIRE
Manufacturer:
ALPHA WIRE
Newark Part Number:
19M8530
Manufacturer Part No:
805036W WH032

Technical Data Sheet (72.46KB) EN
Technical Data Sheet (72.46KB) EN

Product Information
  • LACING CORD, NYL, 2.16MM W, 0.36MM THK, WHT, 457M
  • Cord Material: Nylon
  • MIL Spec Finish: B
  • MIL Spec Class: MIL-T-43435B, Type I
  • Tensile Strength Pounds: 50lb
  • Reel Length (Metric): 457m
  • Thickness: 0.36mm
  • Cord Color: White
  • Width: 2.16mm
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

110 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $55.04  

  1. Qty

Price

Qty Price
1  - 4 $55.04
5  - 9 $52.16
10  - 14 $49.56
15+  $47.55
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
805036B BK032

ALPHA WIRE

LACING CORD, NYL, 2.16MM W, 0.36MM THK, BLK, 457M

Cord Material:Nylon; MIL Spec Finish:B; MIL Spec Class:MIL-T-43435B, Type I; Tensile Strength Pounds:50lb; Reel Length (Metric):457m;

731
Price
For: 1 Each
1+
$58.55
5+
$55.48
10+
$52.72
15+
$50.58

731 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(ALPHA WIRE) OR (Lacing Cord) OR (805036W WH032)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$58.55