Low

802534B BK032 - 

Lacing Cord, Flat Braided, Wax Finish, Black, Nylon, 25 lb, 1.523 mm, 0.3 mm, 457 m

802534B BK032 - Lacing Cord, Flat Braided, Wax Finish, Black, Nylon, 25 lb, 1.523 mm, 0.3 mm, 457 m

The actual product may differ from image shown

Manufacturer Part No:
802534B BK032
Newark Part No.:
37F2214
Product Range
FIT® series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Black
:
Nylon
:
25lb
:
1.523mm
:
0.3mm
:
457m
:
A-A-52080-B-4
:
B
:
FIT® series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 802534B BK032 is a black FIT® Wire Management Lacing tape with flat braid made from high tenacity continuous nylon yarn, microcrystalline wax finish compounded with a fungicide that does not contain either copper or mercuric materials. Excellent knot retention, yet the finish does not have too great a waxy feel to the user. Microcrystalline wax is soft, pliable and easy to tie.
  • High tensile strength
  • Good chemical resistance
  • Excellent abrasion resistance
  • Excellent knot retention
  • -55 to 121°C Operating temperature range
  • 40% Maximum elongation

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

34 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$50.85 $ 50.85
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $56.49
5 + $53.61
10 + $51.02
15 + $49.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
3 years, 2 months ago
by
Loralea
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
802534B lacing tape comes with 1.52mm width.
2 years, 11 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:43.487-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_37F2214, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.