Low

78036 SL001 - 

Multiconductor Unshielded Cable, EcoCable® Mini, Slate, 6 Conductor, 22 AWG, 0.382 mm², 1000 ft

78036 SL001 - Multiconductor Unshielded Cable, EcoCable® Mini, Slate, 6 Conductor, 22 AWG, 0.382 mm², 1000 ft

The actual product may differ from image shown

Manufacturer Part No:
78036 SL001
Newark Part No.:
84X9210
Product Range
EcoCable® Mini Cable Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Slate
:
6Conductor
:
22AWG
:
0.382mm²
:
1000ft
:
305m
:
19 x 34AWG
:
300V
:
MPPE
:
Tinned Copper
:
4.39mm
:
EcoCable® Mini Cable Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

EcoGen EcoCable Mini recyclable, halogen-free cable has been developed by Alpha Wire to meet customers’ needs for smaller, lighter 300V cable. It uses mPPE insulation and jacketing to provide application advantages in a cable that is 32% smaller and 44% lighter than standard PVC cable, combining better performance and minimum environmental impact. The reductions in size and weight make routing and installation even easier, saving more time during production and maintenance.
  • 300V cable ideal for power/signal transmission in medical devices and where size/weight are critical
  • Up to 32% smaller and 44% lighter than standard 300V PVC cable
  • Up to 92% lower outgassing than PVC control cable, reducing corrosion and contamination
  • 10X cable diameter bend radius
  • 100% recyclable mPPE insulation and jacketing
  • Contains no halogens, phthalates, or heavy metals
  • Finely stranded tinned copper conductors for excellent flexibility
  • -40°C to +80°C temperature range
  • Approvals: UL AWM 21460; UL VW-1; CSA I A/B FT1; CE, RoHS, REACH and WEEE Compliant

Applications

Medical, Audio, Communications & Networking, Consumer Electronics, Lighting, Maintenance & Repair, Motor Drive & Control, Sensing & Instrumentation, System Monitoring, Test & Measurement

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$2,514.84 $ 2514.84
Price for:
Spool of 1000
Multiple: 1 Minimum: 1
Quantity Price
1 + $2,514.84
3 + $1,724.47
5 + $1,588.31
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.