Low

ALPHA WIRE  76010 BK001  UNSHIELDED MULTIPAIR CABLE, 24AWG, 4PAIR, 300V, 1000FT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ALPHA WIRE
  • Newark Part No.: 94T8644
  • Manufacturer Part No 76010 BK001

Product Information


  • Conductor Area CSA: -
  • Conductor Material: Copper
  • Conductor Size AWG: 24AWG
  • External Diameter: 7.112mm
  • Jacket Color: Black
  • Jacket Material: TPE (Thermoplastic Elastomer)
  • LAN Category: Cat5e
  • No. of Pairs: 4
  • No. of Strands x Strand Size: Solid
  • Reel Length (Imperial): 1000ft
  • Reel Length (Metric): 304.8m
  • SVHC: No SVHC (17-Dec-2014)
  • Voltage Rating: 300V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1204

Availability

Availability:  5

Supplier Direct Ship  Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Price for: Spool of 1000

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $960.87

Buy

Price

Quantity List Price
1 - 1 $960.87
2 - 4 $886.07
5 - 9 $799.77
10+ $747.99

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought