Low

ALPHA WIRE  75020 BK001  Unshielded Networking Cable, Cat5e, 2 Pair, 24 AWG, 1000 ft, 304.8 m

ALPHA WIRE 75020 BK001
Manufacturer Part No:
75020 BK001
Newark Part No.:
94T8632
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

LAN Category:
Cat5e
No. of Pairs:
2 Pair
Wire Gauge:
24AWG
Conductor Area CSA:
-
Reel Length (Imperial):
1000ft
Reel Length (Metric):
304.8m
Jacket Color:
Black
No. of Max Strands x Strand Size:
7 x 32AWG
Voltage Rating:
300V
Jacket Material:
TPE
Conductor Material:
Copper
External Diameter:
7.366mm
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products