Low

ALPHA WIRE  75010 BK002  Unshielded Networking Cable, Xtra Guard®, Cat5e, 2 Pair, 24 AWG, 500 ft, 152.4 m

ALPHA WIRE 75010 BK002
Manufacturer Part No:
75010 BK002
Newark Part No.:
94T8627
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

LAN Category:
Cat5e
No. of Pairs:
2 Pair
Wire Gauge:
24AWG
Conductor Area CSA:
-
Reel Length (Imperial):
500ft
Reel Length (Metric):
152.4m
Jacket Color:
Black
No. of Max Strands x Strand Size:
Solid
Voltage Rating:
300V
Jacket Material:
TPE
Conductor Material:
Copper
External Diameter:
7.112mm
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products