Low

7055 RD005 - 

Wire, Hook Up, UL1429, MIL-W-16878E Type B, PVC, Red, 22 AWG, 0.357 mm², 100 ft, 30.5 m

7055 RD005 - Wire, Hook Up, UL1429, MIL-W-16878E Type B, PVC, Red, 22 AWG, 0.357 mm², 100 ft, 30.5 m

The actual product may differ from image shown

Manufacturer Part No:
7055 RD005
Newark Part No.:
02F6493
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
PVC
:
Red
:
22AWG
:
0.357mm²
:
100ft
:
30.5m
:
7 x 30AWG
:
150V
:
Copper
:
1.27mm
:
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 7055 RD005 is a 100ft Hook-up Wire with stranded tinned copper conductor and irradiated XLPVC insulation. It is exactly suited for application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. This MIL-W-16878E type-B wire has the ability to withstand wear and abrasion, cut-through resistance, solder-iron resistance, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination. It is used in high-density wiring.
  • 5.5lbs Maximum pull tension
  • 0.05µH/ft Nominal inductance

Applications

Defence, Military & Aerospace, Automotive

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ALPHA WIRE

Wire, Hook Up MIL-W-16878E/1, PVC, Red, 22 AWG, 0.357 mm², 100 ft, 30.5 m

20 in stock
Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$61.52 $ 61.52
Price for:
Spool of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + $61.52
5 + $57.08
10 + $53.59
15 + $51.06
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.