Low

ALPHA WIRE  6438 SL001  Multipair Shielded Cable, Grey, 9 Pair, 22 AWG, 0.35 mm², 1000 ft, 304.8 m

ALPHA WIRE 6438 SL001
Manufacturer Part No:
6438 SL001
Newark Part No.:
66F8460
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Jacket Color:
Grey
No. of Pairs:
9 Pair
No. of Conductors:
Wire Gauge:
22AWG
Conductor Area CSA:
0.35mm²
Reel Length (Imperial):
1000ft
Reel Length (Metric):
304.8m
No. of Max Strands x Strand Size:
7 x 30AWG
Voltage Rating:
300V
Jacket Material:
PVC
Conductor Material:
Tinned Copper
External Diameter:
12.7mm
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor