Low

ALPHA WIRE  5626B1804 BLACK BULK FT  Multipair Shielded Cable, Per Ft, Black, 4 Pair, 18 AWG

ALPHA WIRE 5626B1804 BLACK BULK FT
Manufacturer Part No:
5626B1804 BLACK BULK FT
Newark Part No.:
96B1403
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Jacket Color:
Black
No. of Pairs:
4 Pair
No. of Conductors:
Wire Gauge:
18AWG
Conductor Area CSA:
-
Reel Length (Imperial):
-
Reel Length (Metric):
-
No. of Max Strands x Strand Size:
-
Voltage Rating:
600V
Jacket Material:
PVC
Conductor Material:
Copper
External Diameter:
13mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.