Low

5470/15C SL005 - 

Multiconductor Shielded Cable, Xtra Guard® 1, Slate, 15 Conductor, 20 AWG, 0.56 mm², 100 ft, 30.5 m

5470/15C SL005 - Multiconductor Shielded Cable, Xtra Guard® 1, Slate, 15 Conductor, 20 AWG, 0.56 mm², 100 ft, 30.5 m

The actual product may differ from image shown

Manufacturer Part No:
5470/15C SL005
Newark Part No.:
27M3015
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Slate
:
15Conductor
:
20AWG
:
0.56mm²
:
100ft
:
30.5m
:
7 x 28AWG
:
300V
:
PVC
:
Tinned Copper
:
10.16mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 5470/15C SL005 is a 15-core Shielded Cable with tinned copper conductor and a PVC insulator. This sunlight-resistant multi-core cable comes with a slate PVC jacket, nylon ripcord, aluminium/Mylar tape foil shield and foil facing inward. The Xtra-Guard® 1 high-performance cable is suitable for general-purpose applications.
  • Unique and premium-grade PVC insulation and jacket for easier routing of cable in small spaces
  • Provides resistance to oils per UL Oil Res I (60C OIL RES) and class 43
  • Fast, easy stripping of insulation and jacket
  • 140lbs Maximum pull tension
  • 79pf/ft at 1kHz Nominal ground capacitance
  • 0.19µH/ft Nominal inductance

Applications

Automation & Process Control, Medical, Portable Devices, Computers & Computer Peripherals, Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$942.80 $ 942.80
Price for:
Spool of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + $942.80
10 + $902.18
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.