5466C SL002 - 

Multiconductor Shielded Cable, Xtra Guard® 1, Slate, 6 Conductor, 20 AWG, 0.56 mm², 500 ft, 152.4 m

5466C SL002 - Multiconductor Shielded Cable, Xtra Guard® 1, Slate, 6 Conductor, 20 AWG, 0.56 mm², 500 ft, 152.4 m

The actual product may differ from image shown

Manufacturer Part No:
5466C SL002
Newark Part No.:
Technical Datasheet:
See all Technical Docs

Product Information

7 x 28AWG
Tinned Copper
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 5466C SL002 is a 6-core Shielded Cable with tinned copper conductor and a PVC insulator. This sunlight-resistant multi-core cable comes with a slate PVC jacket, nylon ripcord, aluminium/Mylar tape foil shield and foil facing inward. The Xtra-Guard® 1 high-performance cable is suitable for general-purpose applications.
  • Unique and premium-grade PVC insulation and jacket for easier routing of cable in small spaces
  • Provides resistance to oils per UL Oil Res I (60C OIL RES) and class 43
  • Fast, easy stripping of insulation and jacket
  • 61lbs Maximum pull tension
  • 79pf/ft at 1kHz Nominal ground capacitance
  • 0.19µH/ft Nominal inductance


Automation & Process Control, Medical, Portable Devices, Computers & Computer Peripherals, Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$2,041.63 $ 2041.63
Price for:
Spool of 500
Multiple: 1 Minimum: 1
Quantity Price
1 + $2,041.63
6 + $1,858.89
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.