Low

ALPHA WIRE  541626 OR002  Wire, PVC, Orange, 16 AWG, 1.32 mm², 500 ft, 152.4 m

ALPHA WIRE 541626 OR002
Manufacturer Part No:
541626 OR002
Newark Part No.:
19C0294
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Jacket Material:
PVC
Jacket Color:
Orange
Wire Gauge:
16AWG
Conductor Area CSA:
1.32mm²
Reel Length (Imperial):
500ft
Reel Length (Metric):
152.4m
No. of Max Strands x Strand Size:
26 x 30AWG
Voltage Rating:
600V
Conductor Material:
Copper
External Diameter:
2.438mm
Approval Specification:
-
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor