Low

39X2205 WH005 - 

Wire, Hook Up, Hi Voltage, Silicone Rubber, White, 22 AWG, 0.35 mm², 100 ft, 30.5 m

39X2205 WH005 - Wire, Hook Up, Hi Voltage, Silicone Rubber, White, 22 AWG, 0.35 mm², 100 ft, 30.5 m

The actual product may differ from image shown

Manufacturer Part No:
39X2205 WH005
Newark Part No.:
27M1335
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Silicone Rubber
:
White
:
22AWG
:
0.35mm²
:
100ft
:
30.5m
:
7 x 30AWG
:
5kV
:
Silver Plated Copper
:
1.778mm
:
UL VW-1
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 39X2205 WH005 is a 0.35mm² white Hook-up Wire with silicone rubber insulation and silver-plated copper (SPC) conductor. Suitable for various applications, whether it's as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment.
  • Ability to withstand wear and abrasion
  • Electrical performance
  • Resists oil, solvents and chemicals
  • 0.07µH/ft Nominal inductance
  • 15.1Ω/1000ft at 20°C Nominal conductor DC resistance
  • -40 to 200°C Temperature range

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

13 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$156.66 $ 156.66
Price for:
Spool of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + $156.66
5 + $150.40
10 + $141.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.