Low

391862 WH005 - 

Wire, Rubber, White, 18 AWG, 0.81 mm², 100 ft, 30.48 m

391862 WH005 - Wire, Rubber, White, 18 AWG, 0.81 mm², 100 ft, 30.48 m

The actual product may differ from image shown

Manufacturer Part No:
391862 WH005
Newark Part No.:
03F1094
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Rubber
:
White
:
18AWG
:
0.81mm²
:
100ft
:
30.48m
:
16 x 30AWG
:
25kV
:
Copper
:
4.34mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 391862 WH005 is a 100ft Hook-up Wire with stranded tinned copper conductor and silicone rubber insulation. It is exactly suited for application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. It has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination.
  • Excellent flexibility
  • Excellent dielectric strength and resistance to radiation, corona and ozone
  • 12.6lbs Maximum pull tension
  • 0.09µH/ft Nominal inductance

Applications

Industrial, Automotive

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

$399.20 $ 399.20
Price for:
Spool of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + $399.20
5 + $384.59
10 + $360.25
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.