Low

3057/1 GR005 - 

Wire, Hook Up, UL1007/UL1569, Solid Tinned Copper, PVC, Green, 16 AWG, 100 ft, 30.5 m

3057/1 GR005 - Wire, Hook Up, UL1007/UL1569, Solid Tinned Copper, PVC, Green, 16 AWG, 100 ft, 30.5 m

The actual product may differ from image shown

Manufacturer Part No:
3057/1 GR005
Newark Part No.:
91F3519
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
PVC
:
Green
:
16AWG
:
-
:
100ft
:
30.5m
:
Solid
:
300V
:
Tinned Copper
:
2.11mm
:
CSA FT1, CSA TR-64, UL 1007, UL 1569, UL VW-1
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Excellent flame resistance
  • 20.3lbs Maximum pull tension
  • 0.04µH/ft Nominal inductance
  • Temperature Range -40°C to 105°C
  • Bend Radius 10X Cable Diameter

Applications

Industrial, Automotive

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/26/18
$53.26 $ 53.26
Price for:
Spool of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + $53.26
5 + $48.82
10 + $44.38
25 + $39.63
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.