Low

ALPHA WIRE  3057/1 GR001  Wire, Hook Up, UL1007/UL1569, PVC, Green, 16 AWG, 1.31 mm², Solid, 1000 ft

ALPHA WIRE 3057/1 GR001
Technical Data Sheet (130.99KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Jacket Material:
PVC
Jacket Color:
Green
Wire Gauge:
16AWG
Conductor Area CSA:
1.31mm²
Reel Length (Imperial):
1000ft
Reel Length (Metric):
304.8m
No. of Max Strands x Strand Size:
Solid
Voltage Rating:
300V
Conductor Material:
Copper
External Diameter:
2.413mm
Approval Specification:
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor