Low

2842/19 BR005 - 

Wire, Hook Up, PTFE, Brown, 28 AWG, 0.093 mm², 100 ft, 30.48 m

2842/19 BR005 - Wire, Hook Up, PTFE, Brown, 28 AWG, 0.093 mm², 100 ft, 30.48 m

The actual product may differ from image shown

Manufacturer Part No:
2842/19 BR005
Newark Part No.:
02F9508
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
PTFE
:
Brown
:
28AWG
:
0.093mm²
:
100ft
:
30.48m
:
19 x 40AWG
:
250V
:
Silver Plated Copper
:
0.686mm
:
MIL-DTL-16878/6 (Type ET), UL VW-1
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2842/19 BR005 is a 100ft brown Hook-up Wire with silver-plated copper conductor and PTFE insulation. It is exactly suited for the application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. It has ability to withstand wear and abrasion, electrical performance or resistance to oil, solvents and chemicals.
  • 1.44Lbs Maximum pull tension
  • NEMA HP3-ETXBCE
  • 0.05µH/ft Nominal inductance
  • -60 to 200°C Temperature range

Applications

Defence, Military & Aerospace, Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

$103.92 $ 103.92
Price for:
Spool of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + $103.92
5 + $100.63
10 + $94.62
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.