Low

2841/1 WH005 - 

Wire, Hook Up, PTFE, White, 30 AWG, 0.051 mm², 100 ft, 30.5 m

2841/1 WH005 - Wire, Hook Up, PTFE, White, 30 AWG, 0.051 mm², 100 ft, 30.5 m

The actual product may differ from image shown

Manufacturer Part No:
2841/1 WH005
Newark Part No.:
85K9701
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
PTFE
:
White
:
30AWG
:
0.051mm²
:
100ft
:
30.5m
:
Solid
:
250V
:
Silver Plated Copper
:
0.559mm
:
MIL-DTL-16878/6 (Type ET), UL VW-1
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2841/1 WH005 is a Hook-up Wire with 30AWG solid silver plated copper conductor and a white PTFE insulation. The 2841/1 series wire has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals.
  • 0.79lbs Maximum pull tension
  • 0.06µH/ft Nominal inductance
  • 104Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
  • -60 to 200°C Temperature range

Applications

Defence, Military & Aerospace

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

12 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
$83.41 $ 83.41
Price for:
Spool of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + $83.41
5 + $80.78
10 + $75.95
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.