Low

2840/7 BR001 - 

Wire, Hook Up, PTFE, Brown, 32 AWG, 0.034 mm², 1000 ft, 304.8 m

2840/7 BR001 - Wire, Hook Up, PTFE, Brown, 32 AWG, 0.034 mm², 1000 ft, 304.8 m

The actual product may differ from image shown

Manufacturer Part No:
2840/7 BR001
Newark Part No.:
85K9700
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
PTFE
:
Brown
:
32AWG
:
0.034mm²
:
1000ft
:
304.8m
:
7 x 40AWG
:
250V
:
Tinned Copper
:
0.559mm
:
MIL-DTL-16878/6 (Type ET), UL VW-1
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2840/7 BR001 is a 1000ft brown Hook-up Wire with silver-plated copper conductor and PTFE insulation. It is exactly suited for the application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. It has ability to withstand wear and abrasion, electrical performance or resistance to oil, solvents and chemicals.
  • 0.53Lbs Maximum pull tension
  • NEMA HP3-ETXBAB
  • 0.07µH/ft Nominal inductance
  • -60 to 200°C Temperature range

Applications

Defence, Military & Aerospace, Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

$375.10 $ 375.10
Price for:
Spool of 1000
Multiple: 1 Minimum: 1
Quantity Price
1 + $375.10
5 + $343.84
10 + $312.58
25 + $279.09
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.