ALPHA WIRE  2421C SL005  Multiconductor Shielded Cable, Control, Slate, 2 Conductor, 18 AWG, 100 ft, 30.5 m

ALPHA WIRE 2421C SL005

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 89K8108
  • Manufacturer Part No 2421C SL005

Product Overview


The 2421C SL005 is a 100ft 2-conductor 18AWG 300V slate shielded Communication and Control Cable with stranded tinned copper conductors, polyethylene insulation, aluminum/polyester foil shield, foil facing outward stranded tinned copper drain wire, slate PVC jacket. Foil shield, 25% overlap minimum, for moderate EMI needs. Conductors are identified by different colors.
  • High performance
  • 0.51mm Jacket thickness
  • REACH regulation (EC 1907/2006)

Applications

Audio; Communications & Networking; Imaging, Video & Vision; Computers & Computer Peripherals; Commercial; Automation & Process Control; Sensing & Instrumentation; Security; Industrial
Back to top

Product Information


  • Jacket Color Slate
  • No. of Conductors 2Conductor
  • Wire Gauge 18AWG
  • Conductor Area CSA -
  • Reel Length (Imperial) 100ft
  • Reel Length (Metric) 30.5m
  • No. of Max Strands x Strand Size 16 x 30AWG
  • Voltage Rating 300V
  • Jacket Material PVC
  • Conductor Material Tinned Copper
  • External Diameter 5.38mm
  • SVHC No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1196
  •  132/1202

Availability

Availability:  14


  • 14 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 5/16/16

Price for: Spool of 100

Minimum order quantity: 1

Order multiple quantity: 1

Price: $77.61 $77.61

Buy

Price

Quantity List Price
1 - 4 $77.61
5 - 9 $72.78
10 - 14 $68.36
15+ $65.14
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought