Low

ALPHA WIRE  2258/3 SL005  Multiconductor Shielded Cable, Control, Slate, 3 Conductor, 18 AWG, 100 ft, 30.5 m

ALPHA WIRE 2258/3 SL005
Manufacturer Part No:
2258/3 SL005
Newark Part No.:
27M2963
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Jacket Color:
Slate
No. of Conductors:
3Conductor
Wire Gauge:
18AWG
Conductor Area CSA:
-
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.5m
No. of Max Strands x Strand Size:
16 x 30AWG
Voltage Rating:
300V
Jacket Material:
PVC
Conductor Material:
Tinned Copper
External Diameter:
5.842mm
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor