Low

ALPHA WIRE  2248C SL001  Multipair Shielded Cable, Communication, Slate, 8 Pair, 18 AWG, 0.81 mm², 1000 ft, 304.8 m

ALPHA WIRE 2248C SL001
Manufacturer Part No:
2248C SL001
Newark Part No.:
92F9681
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Jacket Color:
Slate
No. of Pairs:
8 Pair
No. of Conductors:
Wire Gauge:
18AWG
Conductor Area CSA:
0.81mm²
Reel Length (Imperial):
1000ft
Reel Length (Metric):
304.8m
No. of Max Strands x Strand Size:
16 x 30AWG
Voltage Rating:
300V
Jacket Material:
PVC
Conductor Material:
Tinned Copper
External Diameter:
13.716mm
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor