Low

2142 SV005 - 

Sleeving, Oval Wire, Braided, 30.5 m, 100 ft, 6.35 mm, Copper, Tin Plated, Silver

2142 SV005 - Sleeving, Oval Wire, Braided, 30.5 m, 100 ft, 6.35 mm, Copper, Tin Plated, Silver

The actual product may differ from image shown

Manufacturer Part No:
2142 SV005
Newark Part No.:
02F9794
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Braided
:
30.5m
:
100ft
:
6.35mm
:
Copper, Tin Plated
:
Silver
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2142 SV005 is a 24-carrier tin oval wire Braided Sleeving made of tinned copper. It provides excellent EMI protection and generous expansion for flexibility during installation. It is ideal for food and beverage, semiconductor applications because it continuously reduces bacterial contamination, achieving 99.9% reduction within two hours of exposure. The braid is an exceptional, low resistance way to create a point-to-point ground strap. In retrofit applications braid is an ideal way to install additional shielding to cable.
  • Solid stranding
  • 41A Ampacity

Applications

Maintenance & Repair, Medical

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$338.56 $ 338.56
Price for:
Spool of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + $338.56
5 + $317.51
10 + $296.46
15 + $282.43
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.