1553 BK005 - 

Wire, Hook Up MIL-W-76B Type MW, PVC, Black, 20 AWG, 0.51 mm², 100 ft, 30.5 m

1553 BK005 - Wire, Hook Up MIL-W-76B Type MW, PVC, Black, 20 AWG, 0.51 mm², 100 ft, 30.5 m

The actual product may differ from image shown

Manufacturer Part No:
1553 BK005
Newark Part No.:
Technical Datasheet:
See all Technical Docs

Product Information

10 x 30AWG
Tinned Copper
MIL-W-76 B Type MW
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1553 BK005 is a 100ft 20AWG 1000V black Hook-up Wire with stranded tinned copper conductor and PVC insulation. This MIL-W-76 B type MW wire has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination.
  • 7.9lbs Maximum pull tension
  • 0.41mm Insulation thickness
  • General-purpose insulation
  • Excellent flame resistance
  • REACH regulation (EC 1907/2006)


Automation & Process Control, Microwave, Defence, Military & Aerospace, Industrial


Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Price For

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

13 In stock

for same day shipping

see cut-off times
Check stock and lead times
More stock available week commencing 4/16/18
$46.10 $ 46.10
Price for:
Spool of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + $46.10
5 + $44.64
10 + $41.73
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.