Low

1551 BL005 - 

Wire, Hook Up MIL-W-76B Type MW, PVC, Blue, 22 AWG, 0.35 mm², 100 ft, 30.5 m

1551 BL005 - Wire, Hook Up MIL-W-76B Type MW, PVC, Blue, 22 AWG, 0.35 mm², 100 ft, 30.5 m

The actual product may differ from image shown

Manufacturer Part No:
1551 BL005
Newark Part No.:
85K9595
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
PVC
:
Blue
:
22AWG
:
0.35mm²
:
100ft
:
30.5m
:
7 x 30AWG
:
1kV
:
Tinned Copper
:
1.575mm
:
MIL-W-76 B Type MW
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1551 BL005 is a 100ft blue Hook-up Wire with tinned copper conductor and PVC insulation. It is exactly suited for the application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. It has ability to withstand wear and abrasion, electrical performance or resistance to oil, solvents and chemicals.
  • 5.5Lbs Maximum pull tension
  • 0.06µH/ft Nominal inductance
  • -40 to 80°C Temperature range

Applications

Defence, Military & Aerospace, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
70 in stock

Spool of 100

1+ $12.93 25+ $12.34 50+ $11.98 100+ $11.63 250+ $11.16 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$40.34 $ 40.34
Price for:
Spool of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + $40.34
5 + $39.07
10 + $36.52
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.