Low

1550 YL005 - 

Wire, Hook Up MIL-W-76B Type MW, PVC, Yellow, 24 AWG, 0.229 mm², 100 ft, 30.5 m

1550 YL005 - Wire, Hook Up MIL-W-76B Type MW, PVC, Yellow, 24 AWG, 0.229 mm², 100 ft, 30.5 m

The actual product may differ from image shown

Manufacturer Part No:
1550 YL005
Newark Part No.:
86K8999
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
PVC
:
Yellow
:
24AWG
:
0.229mm²
:
100ft
:
30.5m
:
7 x 32AWG
:
1kV
:
Tinned Copper
:
1.499mm
:
MIL-W-76 B Type MW
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1550 YL005 is a 100ft yellow Hook-up Wire with tinned copper conductor and PVC insulation. It is exactly suited for the application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. It has ability to withstand wear and abrasion, electrical performance or resistance to oil, solvents and chemicals.
  • 3.5Lbs Maximum pull tension
  • 0.07µH/ft Nominal inductance
  • -40 to 80°C Temperature range

Applications

Defence, Military & Aerospace, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

BELDEN

Wire, Hook Up, Hi Temp, TFE, Yellow, 24 AWG, 100 ft, 30.48 m

19 in stock

Spool of 100

1+ $50.59 5+ $48.54 10+ $46.79

Add

ALPHA WIRE

Wire, Hook Up MIL-W-16878E/1, PVC, Yellow, 24 AWG, 0.229 mm², 100 ft, 30.5 m

5 in stock

Spool of 100

1+ $35.88 5+ $32.69 10+ $29.50 25+ $25.51

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

14 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

$36.73 $ 36.73
Price for:
Spool of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + $36.73
5 + $35.57
10 + $33.25
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.