Low

1550 BK001 - 

Wire, Hook Up MIL-W-76B Type MW, PVC, Black, 24 AWG, 0.229 mm², 1000 ft, 304.8 m

1550 BK001 - Wire, Hook Up MIL-W-76B Type MW, PVC, Black, 24 AWG, 0.229 mm², 1000 ft, 304.8 m

The actual product may differ from image shown

Manufacturer Part No:
1550 BK001
Newark Part No.:
02F6687
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
PVC
:
Black
:
24AWG
:
0.229mm²
:
1000ft
:
304.8m
:
7 x 32AWG
:
1kV
:
Tinned Copper
:
1.5mm
:
MIL-W-76 B Type MW
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1550 BK001 is a Hook-up Wire with 24AWG stranded tinned copper conductor and black PVC insulation. This MIL-W-76 B type MW wire has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination.
  • 3.5lbs Maximum pull tension
  • 0.41mm Insulation thickness
  • General-purpose insulation
  • Excellent flame resistance
  • REACH regulation (EC 1907/2006)

Applications

Automation & Process Control, Microwave, Defence, Military & Aerospace, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ALPHA WIRE

Wire, Hook Up MIL-W-16878E/1, PVC, Black, 24 AWG, 0.229 mm², 1000 ft, 304.8 m

7 in stock

Spool of 1000

1+ $152.63 5+ $147.18 10+ $138.10

0

Spool of 1000

1+ $437.35 5+ $419.65 10+ $404.48

0

Spool of 1000

1+ $434.06 5+ $416.50 10+ $401.44

ALPHA WIRE

Wire, Hook Up, PTFE, Black, 24 AWG, 0.229 mm², 1000 ft, 304.8 m

1 in stock

Spool of 1000

1+ $468.93 3+ $447.37 6+ $425.81 10+ $412.34 More Less

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/30/18
$147.74 $ 147.74
Price for:
Spool of 1000
Multiple: 1 Minimum: 1
Quantity Price
1 + $147.74
5 + $142.47
10 + $133.67
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.