Low

1229 SV005 - 

Sleeving, Flat Wire, Braided, 30.5 m, 100 ft, Copper, Tin Plated, Silver

1229 SV005 - Sleeving, Flat Wire, Braided, 30.5 m, 100 ft, Copper, Tin Plated, Silver

The actual product may differ from image shown

Manufacturer Part No:
1229 SV005
Newark Part No.:
02F7894
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Braided
:
30.5m
:
100ft
:
-
:
Copper, Tin Plated
:
Silver
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1229 SV005 is a 100ft Flat Wire Braid Sleeve made of tinned copper with solid stranding. It is an exceptional low resistance way to create a point-to-point ground strap. It provides excellent EMI protection and generous expansion for flexibility during installation. It is ideal for medical, food + beverage and semiconductor applications because it continuously reduces bacterial contamination, achieving 99.9% reduction within two hours of exposure.
  • Attractive alternative to standard copper braid

Applications

Medical, Consumer Electronics, Agriculture

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

20 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/19/18
$133.84 $ 133.84
Price for:
Spool of 100
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $148.71
5 + $139.46
10 + $130.22
15 + $124.05