Low

1181/30C SL005 - 

Multiconductor Unshielded Cable, Control, Slate, 30 Conductor, 22 AWG, 0.34 mm², 100 ft, 30.5 m

1181/30C SL005 - Multiconductor Unshielded Cable, Control, Slate, 30 Conductor, 22 AWG, 0.34 mm², 100 ft, 30.5 m

The actual product may differ from image shown

Manufacturer Part No:
1181/30C SL005
Newark Part No.:
02F8762
Product Range
Alpha Essentials Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Slate
:
30Conductor
:
22AWG
:
0.34mm²
:
100ft
:
30.5m
:
7 x 30AWG
:
300V
:
PVC
:
Tinned Copper
:
9.78mm
:
Alpha Essentials Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1181/30C SL005 is a 30-core Unshielded Cable with tinned copper conductor, PVC insulator and a slate PVC jacket.
  • 165lbs Maximum pull tension
  • 0.18µH/ft Nominal inductance
  • 16.5Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)

Applications

Audio, Communications & Networking, Computers & Computer Peripherals, Sensing & Instrumentation, Security, Automation & Process Control, Consumer Electronics, Portable Devices

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

$753.12 $ 753.12
Price for:
Spool of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + $753.12
5 + $700.41
10 + $655.22
15 + $621.33
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.