Low

1181/25C SL005 - 

Multiconductor Unshielded Cable, Control, Slate, 25 Conductor, 22 AWG, 0.35 mm², 100 ft, 30.5 m

1181/25C SL005 - Multiconductor Unshielded Cable, Control, Slate, 25 Conductor, 22 AWG, 0.35 mm², 100 ft, 30.5 m

The actual product may differ from image shown

Manufacturer Part No:
1181/25C SL005
Newark Part No.:
02F8760
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Slate
:
25Conductor
:
22AWG
:
0.35mm²
:
100ft
:
30.5m
:
7 x 30AWG
:
300V
:
PVC
:
Tinned Copper
:
9.144mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1181/25C SL005 is a 100ft 25-conductor 22AWG 300V grey unshielded Communication and Control Cable with stranded or solid tinned copper conductors, PVC insulation, slate PVC jacket. The smallest unshielded cable diameter for use in low-noise environments. Conductors are identified by different colors.
  • High performance
  • 0.81mm Jacket thickness
  • REACH regulation (EC 1907/2006)

Applications

Audio, Communications & Networking, Imaging, Video & Vision, Computers & Computer Peripherals, Commercial, Automation & Process Control, Sensing & Instrumentation, Security, Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/29/18
$436.06 $ 436.06
Price for:
Spool of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + $436.06
5 + $405.54
10 + $379.38
15 + $359.75
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.