Low

1175C SL001 - 

Multiconductor Unshielded Cable, Control, Slate, 5 Conductor, 22 AWG, 0.35 mm², 1000 ft, 304.8 m

1175C SL001 - Multiconductor Unshielded Cable, Control, Slate, 5 Conductor, 22 AWG, 0.35 mm², 1000 ft, 304.8 m

The actual product may differ from image shown

Manufacturer Part No:
1175C SL001
Newark Part No.:
02F8735
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Slate
:
5Conductor
:
22AWG
:
0.35mm²
:
1000ft
:
304.8m
:
7 x 30AWG
:
300V
:
PVC
:
Tinned Copper
:
5.08mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1175C SL001 is a 5-core Unshielded Cable with tinned copper conductor, PVC insulator and a slate PVC jacket.
  • 27lbs Maximum pull tension
  • 0.18µH/ft Nominal inductance
  • 16.3Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)

Applications

Audio, Communications & Networking, Computers & Computer Peripherals, Sensing & Instrumentation, Security, Automation & Process Control, Consumer Electronics, Portable Devices

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/26/18
$428.73 $ 428.73
Price for:
Spool of 1000
Multiple: 1 Minimum: 1
Quantity Price
1 + $428.73
3 + $402.09
6 + $385.13
10 + $360.91
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.