Low

ALLTHREAD  164003002  Spacer, Pack of 50, Nylon 6.6, 6x2mm

ALLTHREAD 164003002
Technical Data Sheet (679.80KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 164003002 is a M3X2 Nylon 6.6 (Polyamide 6.6) Natural Spacer which exhibits tough lightweight, resists to corrosion and is a very good electrical insulator. This spacer conforms to irregular surface, resists vibration and offers an inexpensive metal counter-part.
  • Sell extinguishing to ASTMD 635 flammability

 

Product Information

Spacer Type:
-
Spacer Material:
Nylon 6.6 (Polyamide 6.6)
Outer Diameter:
6mm
Inner Diameter:
-
Overall Length:
2mm
Product Range:
-
Insulator Body Material:
PI (Polyimide) Film
Volume Resistivity:
-
Thermal Impedance:
-
Thickness:
-
Breakdown Voltage Vbr:
-
Thermal Conductivity:
-
SVHC:
To Be Advised
Dielectric Strength:
-

Find similar products  grouped by common attribute

Applications

  • Safety

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.