Low

ALLIT  EUROPLUS FLEX 37-15  BOX, MULTICOMPARTMENT

ALLIT EUROPLUS FLEX 37-15
Technical Data Sheet (921.48KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Box Type:
-
Box Material:
Plastic
Box Colour:
-
External Height - Imperial:
2.17"
External Height - Metric:
55mm
External Width - Imperial:
14.57"
External Width - Metric:
370mm
External Depth - Imperial:
11.61"
External Depth - Metric:
295mm
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Independent Distributor

Substitutes

BOX, MULTICOMPARTMENT

ALLIT

18:  in stock

Price for: Each

1+ $17.64 25+ $16.79 50+ $16.00 100+ $15.15 More pricing

Buy

BOX, MULTICOMPARTMENT

ALLIT

41:  in stock

Price for: Each

1+ $16.31 25+ $15.53 50+ $14.80 100+ $14.01 More pricing

Buy

BOX, MULTICOMPARTMENT

ALLIT

2:  in stock

Price for: Each

1+ $16.56 25+ $15.76 50+ $15.02 100+ $14.22 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.