Low

ALLIT  EUROPLUS FLEX 37-10  BOX, MULTICOMPARTMENT

ALLIT EUROPLUS FLEX 37-10
Manufacturer:
ALLIT ALLIT
Manufacturer Part No:
EUROPLUS FLEX 37-10
Newark Part No.:
34M5951
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Box Type:
-
Box Material:
Plastic
Box Colour:
-
External Height - Imperial:
2.17"
External Height - Metric:
55mm
External Width - Imperial:
14.57"
External Width - Metric:
370mm
External Depth - Imperial:
11.61"
External Depth - Metric:
295mm
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Independent Distributor

Substitutes

BOX, MULTICOMPARTMENT

ALLIT

16:  in stock

Price for: Each

1+ $20.37 25+ $19.39 50+ $18.47 100+ $17.49 More pricing

Buy

BOX, MULTICOMPARTMENT

ALLIT

3:  in stock

Price for: Each

1+ $19.12 25+ $18.20 50+ $17.34 100+ $16.42 More pricing

Buy

BOX, MULTICOMPARTMENT

ALLIT

5:  in stock

Price for: Each

1+ $18.05 25+ $17.18 50+ $16.37 100+ $15.50 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.