Low

ALLIT  455604  DRAWER, TYPE E

ALLIT 455604
Manufacturer:
ALLIT ALLIT
Manufacturer Part No:
455604
Newark Part No.:
35M1667
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Enclosure Material:
-
External Height:
36mm
External Width:
55mm
External Depth:
130mm
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.